Amphenol CTVS06RF-23-54SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 53 |
| Contact Gender | FEMALE |
| Manufacturer Series | CTVS06RF |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol CTVS06RF-23-54SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.