This shielded crimp termination features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It is rated for operation between -65°C and 200°C and is designed for use in harsh environments. The termination is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is a male connector with 19 contacts and positions, suitable for free hanging applications.
Amphenol CTVS06RF-25-19S-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-25-19S-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.