
This Amphenol connector features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It is shielded and has 61 male contacts, suitable for free-hanging mounting. The connector operates over a temperature range of -65°C to 200°C and is resistant to various environments. It is compliant with the MIL-DTL-38999 Series III standard and is available in bulk packaging.
Amphenol CTVS06RF-25-61PB-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-25-61PB-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.