
The CTVS06RF-25-61PC is a 61-position, shielded, free hanging, cable mount connector from Amphenol with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a composite material and copper alloy contacts with gold plating. The connector is RoHS compliant and part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is rated for environment resistant applications and is available in a bulk packaging option.
Amphenol CTVS06RF-25-61PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-25-61PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.