
This 61-contact circular connector features a composite body with electroless nickel plating and gold-plated copper alloy contacts. It is shielded and suitable for free-hanging mounting. The operating temperature range is -65°C to 200°C, and it is resistant to various environments. The connector is compliant with the MIL-DTL-38999 Series III and Tri-Start TV standards, but does not meet the Reach SVHC requirements.
Amphenol CTVS06RF-25-61SC-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-25-61SC-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.