
Circular connector featuring a straight, male gender with a composite shell and silver color. This 3-position, 3-contact female socket connector utilizes a copper alloy contact material with gold plating for mating. Designed for cable mounting, it offers a wide operating temperature range from -65°C to 200°C and meets MIL-DTL-38999 Series III specifications. The electroless nickel shell finish provides environmental resistance and shielding.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Male |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |