Amphenol CTVS06RF23-54SN technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 53 |
| Plating | Electroless Nickel |
| Series | CTV 38999 III |
| Shell Size | 23 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTVS06RF23-54SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.