The CTVS07RF-11-2SB is a 2-contact circular connector with SKT and RCP genders, featuring crimp termination and a straight body orientation. It is designed for use in applications where a jam nut mounting method is required. The connector operates over a temperature range of -65°C to 200°C and has a maximum voltage rating of 850VDC or 600VAC. The maximum current rating is 13A.
Amphenol CTVS07RF-11-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVS07RF-11-2SB to view detailed technical specifications.
No datasheet is available for this part.