
This 6-position shielded female composite connector features a copper alloy contact material with gold plating and is designed for panel, bulkhead, front side nut, or jam nut mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for operation in a temperature range of -65°C to 200°C. It is RoHS compliant and suitable for use in environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |