The CTVS07RF-13-98PC-LC is a 10-position composite receptacle connector from Amphenol. It features a composite body with electroless nickel plating and copper alloy contacts with gold plating. The connector is designed for general use and is not Reach SVHC compliant, but is RoHS compliant. It is available in a package quantity of 1 and is mounted using a jam nut.
Amphenol CTVS07RF-13-98PC-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | Composite |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS07RF-13-98PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.