This 39-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum voltage rating of 550VDC and a maximum current rating of 60A.
Amphenol CTVS07RF-17-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 60/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVS07RF-17-2SB to view detailed technical specifications.
No datasheet is available for this part.