
The CTVS07RF-25-20P is a 30-position shielded receptacle connector with a 25mm shell size, designed for high-temperature applications up to 200°C. It features a composite body with electroless nickel plating and gold-plated copper alloy contacts. The connector is rated for environment-resistant applications and meets the MIL-DTL-38999 military standard. It is available in bulk packaging and can be terminated via crimp. The connector is not Reach SVHC compliant.
Amphenol CTVS07RF-25-20P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS07RF-25-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.