The CTVS07RF-25-43AD is a 43-contact circular connector with a maximum voltage rating of 850VDC or 600VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where a high level of reliability is required, with a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is suitable for use in a variety of industries, including general applications.
Amphenol CTVS07RF-25-43AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVS07RF-25-43AD to view detailed technical specifications.
No datasheet is available for this part.