The CTVS07RF-25-4BE is a 56-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC or 600VAC. The connector is rated for operation between -65°C and 200°C. It features a jam nut mounting style and is suitable for use in a variety of industries and applications.
Amphenol CTVS07RF-25-4BE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVS07RF-25-4BE to view detailed technical specifications.
No datasheet is available for this part.