9-contact male D-Subminiature connector with a 0.108 inch pitch, designed for solder termination. Features a right-angle mounting style and a black polyester insulator with a UL 94V-0 flammability rating. Rated for commercial reliability, this receptacle offers a maximum operating temperature of 125°C and a minimum of -55°C. Terminations utilize matte tin over a nickel barrier for signal contacts, with a rated current of 5A.
Amphenol D09P13A4GX00LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol D09P13A4GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.