9-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting. Features brass contacts with gold and tin plating, rated for 5A current and 300V voltage. Designed for signal applications with a 2.54mm pitch and solder termination. Operating temperature range from -55°C to 125°C.
Amphenol D09P13A4UV00LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.75mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P13A4UV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.