Amphenol D09P13A6RL108LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 20.65mm |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | Delta D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P13A6RL108LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.