This 9-contact D-Subminiature I/O connector features a right-angle orientation and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use with a maximum supply voltage of 300V AC and is packaged in a tray. It has a pitch of 2.74mm and is terminated with solder.
Amphenol D09P13B6GL00LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 20.55mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P13B6GL00LF to view detailed technical specifications.
No datasheet is available for this part.