Amphenol D09P13F6GX00LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P13F6GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.