
9-position, 2-row male D-Subminiature connector with straight, through-hole mounting and solder termination. Features brass contacts with gold plating for signal applications, rated for 5A current and 300V AC/DC. Operates across a wide temperature range of -55°C to 125°C. This black, single-port connector offers a 2.74mm pitch and a depth of 12.55mm.
Amphenol D09P24A4GI00LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P24A4GI00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
