Amphenol D09P24A4GV00 technical specifications.
| Body Plating | Tin |
| Contact Material | Bronze, Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 300 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 180 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Through Hole |
| Working Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D09P24A4GV00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.