Standard D-Subminiature connector featuring 9 male contacts with a 1.37mm pitch. This straight, through-hole mounted component utilizes solder termination and a polyethylene insulator. Designed with 2 PCB rows and a UL 94V-0 flammability rating, it offers a single port configuration.
Amphenol D09P24A4GV00LF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol D09P24A4GV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.