9-position, 2-row male D-Subminiature connector with gold-plated signal contacts. Features a 5A current rating and 300V AC voltage rating, operating from -55°C to 125°C. This right-angle, through-hole component utilizes press-fit termination and has a 2.54mm pitch. Housed in a black shell, it is suitable for standard and high-density applications.
Amphenol D09P82C4GL00LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 19.57mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P82C4GL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.