This D-Subminiature connector features a 9-position, 2-row design with a right-angle orientation and press-fit termination. It has a maximum operating temperature range of -55°C to 125°C and a current rating of 5A. The connector is rated for a maximum supply voltage of 300V and has a gold-plated contact. It is available in a tray packaging and has a pitch of 2.74mm.
Amphenol D09P82C6GX00LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 19.57mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P82C6GX00LF to view detailed technical specifications.
No datasheet is available for this part.