This D-Subminiature connector features a 9-position, 2-row configuration with a single port and a current rating of 5A. It has a voltage rating of 300V and is designed for through-hole mounting. The connector is constructed with gold-plated contacts and has a black color. It operates within a temperature range of -55°C to 125°C.
Amphenol D09P90C6GX00LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P90C6GX00LF to view detailed technical specifications.
No datasheet is available for this part.