9-position, 2-row male D-Subminiature connector with straight, through-hole mounting and a 2.74mm pitch. Features press-fit termination, copper alloy contacts with gold plating, and a 5A current rating. Insulation is thermoplastic, with a steel shell and tin plating. Operating temperature range is -55°C to 125°C, with a 300V voltage rating.
Amphenol D09P91C4GL00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | Delta D |
| Shell Material | Steel |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P91C4GL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.