Amphenol D09S13A6RV12LF technical specifications.
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 20.85mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S13A6RV12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.