This D-Subminiature connector features a 9-position, 2-row configuration with a current rating of 5A and a voltage rating of 300V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is plated with gold and features a solder termination. It is available in black color and is designed for through-hole mounting.
Amphenol D09S13B6GI00LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S13B6GI00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.