Right-angle, through-hole D-subminiature connector featuring 9 signal contacts on 2 rows with a 2.74mm pitch. Bronze contacts with gold (GXT) plating offer a 5A current rating and 300V voltage rating. Operating temperature range spans -55°C to 125°C. This female connector has a black housing and is designed for solder termination.
Amphenol D09S23B6GL4ALF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D09S23B6GL4ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.