
Standard D-Subminiature connector, receptacle, featuring 9 signal contacts with copper alloy construction and gold, tin, matte plating. This straight, through-hole mount connector has a metal body and offers 500 mating cycles with a 300V rating. Operating temperature range spans from -55°C to 125°C, with a 2.74mm pitch and a depth of 12.55mm.
Amphenol D09S24A6RL09LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 12.55mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S24A6RL09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.