Amphenol D09S24A6RL12LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | Delta D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S24A6RL12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.