Amphenol D09S24A6RX12 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Manufacturer Series | D09S24A6RX12 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol D09S24A6RX12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.