Amphenol D09S25K6PA00LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | Delta D |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S25K6PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.