This D-Subminiature connector features a female gender, 2 rows, and 1 port. It has a maximum supply voltage of 300V and is designed for through hole mount. The connector has a contact plating of tin and a termination of solder.
Amphenol D09S33E4UV00LF technical specifications.
| Contact Plating | Tin |
| Depth | 19.6mm |
| Gender | Female |
| Length | 30.81mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S33E4UV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.