This 9-position D-Subminiature female connector has a current rating of 5A and a voltage rating of 300V. It is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in a tray and features gold, GXT, tin, and matte contact plating.
Amphenol D09S33E6GV00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.77mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S33E6GV00LF to view detailed technical specifications.
No datasheet is available for this part.