Amphenol D09S33E6GX12LF technical specifications.
| Contact Plating | Tin |
| Depth | 18.77mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S33E6GX12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.