9-position, 2-row D-Subminiature socket connector featuring right-angle, through-hole mounting and solder termination. This female connector offers a 5A current rating and a 300V voltage rating, with gold GXT contact plating for signal applications. Operating across a temperature range of -55°C to 125°C, it measures 30.81mm in length and 18.65mm in depth.
Amphenol D09S33E6RL09LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.65mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D09S33E6RL09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.