9-position, 2-row D-Subminiature socket connector featuring right-angle, through-hole mounting and solder termination. This standard density connector offers a 2.74mm pitch and a 5A current rating, with gold-plated bronze signal contacts. Operating across a wide temperature range of -55°C to 125°C, it supports a maximum supply voltage of 300V.
Amphenol D09S33E6UX00LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.77mm |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S33E6UX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.