
9-position, 2-row female D-Subminiature connector with right-angle orientation and press-fit termination. Features gold-plated bronze signal contacts, a 5A current rating, and a 300V voltage rating. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. Black housing and shell size E.
Amphenol D09S80C6GX00LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S80C6GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.