Amphenol D09S80C6PL00LF technical specifications.
| Contact Plating | Gold |
| Depth | 18.77mm |
| Length | 30.81mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S80C6PL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.