Amphenol D09S80C6UV00 technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 18.8mm |
| Length | 30.81mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D09S80C6UV00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.