Right-angle, female D-Subminiature connector with 9 positions and 2 rows. Features gold-plated signal contacts and a 5A current rating. Termination is press-fit with a 2.74mm pitch, suitable for through-hole mounting. Operates within a temperature range of -55°C to 125°C with a 300V voltage rating.
Amphenol D09S81C6GI00 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D09S81C6GI00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.