Amphenol D09S81C6GX8CLF technical specifications.
| Depth | 20.82mm |
| Gender | Female |
| Length | 30.81mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S81C6GX8CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.