9-position, 2-row D-Subminiature connector with right-angle orientation and a 2.74mm pitch. Features press-fit termination with gold-plated bronze signal contacts, rated for 5A current and 300V voltage. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is black, and the component is designed for through-hole mounting.
Amphenol D09S82C6GV00 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 19.84mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Width | 19.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D09S82C6GV00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.