This Delta D 9-position D-subminiature connector features a 1-port, 2-row configuration with a current rating of 5A and a voltage rating of 300V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and has a gold-plated contact for reliable signal transmission. It measures 30.81mm in length and 12.55mm in depth, with a pitch of 2.74mm and a straight orientation.
Amphenol D09S91C6GX00LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S91C6GX00LF to view detailed technical specifications.
No datasheet is available for this part.
