Amphenol D09S91C6PV11LF technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 13.6mm |
| Gender | Male |
| Length | 31.5mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D09S91C6PV11LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.