Female D-Subminiature connector featuring 15 positions with 3 power and 10 signal contacts. Right-angle, through-hole mounting with solder termination. Contact material includes bronze and brass with tin, matte, and gold plating. Rated for 7.5A current and 300V AC maximum supply voltage, operating between -55°C and 125°C. Black housing with UL94 V-0 flammability rating.
Amphenol D13W3S17B5GX3CLF technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Matte, Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Depth | 20.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DW |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D13W3S17B5GX3CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.