15-position, 2-row male D-Subminiature connector with straight, through-hole mounting. Features signal contacts with gold, tin, and matte plating, a 5A current rating, and a 300V voltage rating. Designed for solder termination with a 2.84mm pitch and a 12.55mm depth. Operates across a temperature range of -55°C to 125°C.
Amphenol D15P24B6GX00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.84mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | Delta D |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15P24B6GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.