Amphenol D15P82C4GX00 technical specifications.
| Contact Plating | Gold, Tin, Lead |
| Depth | 19.57mm |
| Length | 39.14mm |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D15P82C4GX00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.