Straight 15-position D-Subminiature connector with male gender and two rows. Features bronze contacts with gold, tin, and matte plating, rated for 5A current and 300V AC/DC. Housing is black with a UL94 V-0 flammability rating. Through-hole mounting with press-fit termination, operating temperature range of -55°C to 125°C.
Amphenol D15P91C6PV00LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15P91C6PV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.